New at DigiKey
LM4050AEM3-2.1/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPL62083UR31O+T

DigiKey Part Number
175-ADPL62083UR31O+TTR-ND - Tape & Reel (TR)
175-ADPL62083UR31O+TCT-ND - Cut Tape (CT)
175-ADPL62083UR31O+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPL62083UR31O+T
Description
3-PIN, SOT, LOW-POWER SUPERVISOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADPL62083UR31O+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.059V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
210ms Typical
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,478
Factory Stock: 12,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.29000$14.29
10$10.51800$105.18
25$9.56080$239.02
100$8.51320$851.32
250$8.01328$2,003.32
500$7.71178$3,855.89
1,000$7.46380$7,463.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.20197$18,004.92
5,000$7.04413$35,220.65
7,500$6.96514$52,238.55
Manufacturers Standard Package