
78Q8430-ARM9-EVM | |
---|---|
DigiKey Part Number | 78Q8430-ARM9-EVM-ND |
Manufacturer | |
Manufacturer Product Number | 78Q8430-ARM9-EVM |
Description | EVAL BOARD FOR 78Q8430 |
Customer Reference | |
Detailed Description | 78Q8430 - Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Interface | |
Function | Ethernet Controller (PHY and MAC) | |
Embedded | - | |
Utilized IC / Part | 78Q8430 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,818.61000 | $8,818.61 |