
78Q8392LA03-CP/F | |
---|---|
DigiKey Part Number | 78Q8392LA03-CP/F-ND |
Manufacturer | |
Manufacturer Product Number | 78Q8392LA03-CP/F |
Description | IC TRANSCEIVER 1/1 16DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | -10V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |