
78Q2133SR/F | |
---|---|
DigiKey Part Number | 78Q2133SR/F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78Q2133SR/F |
Description | IC TRANSCEIVER FULL 1/1 32TQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | 78Q2133SR/F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $16.03874 | $40,096.85 |
5,000 | $15.73522 | $78,676.10 |