
78Q2133S/F | |
---|---|
DigiKey Part Number | 505-78Q2133S/F-ND |
Manufacturer | |
Manufacturer Product Number | 78Q2133S/F |
Description | IC TRANSCEIVER FULL 1/1 32TQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | 78Q2133S/F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.16000 | $34.16 |
10 | $25.88100 | $258.81 |
25 | $23.80880 | $595.22 |
100 | $21.52430 | $2,152.43 |
490 | $19.79639 | $9,700.23 |
980 | $19.25329 | $18,868.22 |
1,470 | $18.98137 | $27,902.61 |
2,940 | $18.58244 | $54,632.37 |