
CP10026A-10 | |
|---|---|
DigiKey Part Number | 3315-CP10026A-10-ND |
Manufacturer | |
Manufacturer Product Number | CP10026A-10 |
Description | 0.5 GHZ - 26.5 GHZ 10 DB COUPLIN |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 26.5GHz 10 ± 0.73dB 20W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amtery Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 500MHz ~ 26.5GHz | |
Coupling Factor | 10 ± 0.73dB | |
Applications | General Purpose | |
Insertion Loss | 2.6dB | |
Power - Max | 20W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,770.00000 | $7,770.00 |
| 4 | $7,552.44000 | $30,209.76 |
| 10 | $7,404.81000 | $74,048.10 |


