

AS5050A-BQFM QFN16 LF T&RDP | |
---|---|
DigiKey Part Number | 4991-AS5050A-BQFMQFN16LFT&RDPTR-ND - Tape & Reel (TR) 4991-AS5050A-BQFMQFN16LFT&RDPCT-ND - Cut Tape (CT) 4991-AS5050A-BQFMQFN16LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5050A-BQFM QFN16 LF T&RDP |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.41° | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.08000 | $54.08 |
10 | $41.58000 | $415.80 |
25 | $38.46600 | $961.65 |
100 | $35.03930 | $3,503.93 |
250 | $33.40564 | $8,351.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $32.42130 | $16,210.65 |
1,000 | $31.61084 | $31,610.84 |
1,500 | $31.20498 | $46,807.47 |
2,500 | $30.75560 | $76,889.00 |