
TSL4531-DB | |
|---|---|
DigiKey Part Number | TSL4531-DB-ND |
Manufacturer | |
Manufacturer Product Number | TSL4531-DB |
Description | EVAL BOARD FOR TSL4531 |
Customer Reference | |
Detailed Description | TSL4531 - Light, Color Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, Color Sensor | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 3.3V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TSL4531 | |
Note | - |

