
TMD3782EVM | |
---|---|
DigiKey Part Number | TMD3782EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMD3782EVM |
Description | EVAL KIT SENSOR PROXIMITY/COLOR |
Customer Reference | |
Detailed Description | TMD3782 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C, USB | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | TMD3782 | |
Note | - |