
TMD3719-DB | |
---|---|
DigiKey Part Number | 4991-TMD3719-DB-ND |
Manufacturer | |
Manufacturer Product Number | TMD3719-DB |
Description | DAUGHTER BOARD FOR THE TMD3719 |
Customer Reference | |
Detailed Description | TMD3719 Proximity Detector Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Proximity Detector | |
Utilized IC / Part | TMD3719 | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |