
SFH 7072 | |
---|---|
DigiKey Part Number | 475-SFH7072TR-ND - Tape & Reel (TR) 475-SFH7072CT-ND - Cut Tape (CT) 475-SFH7072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 7072 |
Description | SENSOR REFLECTIVE 6SMD NO LEAD |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 7072 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Sensing Method | Reflective | |
Output Type | Photodiode | |
Response Time | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.26000 | $26.26 |
10 | $19.18100 | $191.81 |
100 | $14.96330 | $1,496.33 |
500 | $13.11192 | $6,555.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $12.20021 | $18,300.31 |
3,000 | $11.73751 | $35,212.53 |
4,500 | $11.50074 | $51,753.33 |