SFH 7072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 7070

DigiKey Part Number
475-SFH7070TR-ND - Tape & Reel (TR)
475-SFH7070CT-ND - Cut Tape (CT)
475-SFH7070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 7070
Description
SENSOR REFLECTIVE 6SMD NO LEAD
Customer Reference
Detailed Description
Reflective Optical Sensor 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 7070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensing Distance
-
Sensing Method
Reflective
Current - DC Forward (If) (Max)
25 mA
Output Type
Photodiode
Response Time
56ns
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Operating Temperature
-40°C ~ 85°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.35000$22.35
10$16.24400$162.44