
| SFH 41847S | |
|---|---|
| DigiKey Part Number | 475-SFH41847STR-ND - Tape & Reel (TR) 475-SFH41847SCT-ND - Cut Tape (CT) 475-SFH41847SDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SFH 41847S | 
| Description | OSLON P1616 IR EMITTER, SFH 4184 | 
| Customer Reference | |
| Detailed Description | Infrared (IR) Emitter 2.95V 1A 250mW/sr @ 1A 140° 0606 (1616 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ams-OSRAM USA INC. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Type | Infrared (IR) | |
| Current - DC Forward (If) (Max) | 1A | |
| Radiant Intensity (Ie) Min @ If | 250mW/sr @ 1A | |
| Wavelength | - | |
| Voltage - Forward (Vf) (Typ) | 2.95V | |
| Viewing Angle | 140° | |
| Orientation | Top View | |
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 0606 (1616 Metric) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $21.29000 | $21.29 | 
| 10 | $15.38700 | $153.87 | 
| 100 | $11.89020 | $1,189.02 | 
| 500 | $10.35004 | $5,175.02 | 
| 1,000 | $9.84813 | $9,848.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $9.20551 | $27,616.53 | 
| 6,000 | $8.87951 | $53,277.06 | 
| 9,000 | $8.71273 | $78,414.57 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China