
| SFH 41747 | |
|---|---|
| DigiKey Part Number | 475-SFH41747TR-ND - Tape & Reel (TR) 475-SFH41747CT-ND - Cut Tape (CT) 475-SFH41747DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SFH 41747 | 
| Description | OSLON P1616 IR EMITTER, SFH 4174 | 
| Customer Reference | |
| Detailed Description | Infrared (IR) Emitter 1.75V 1A 140mW/sr @ 1A 140° 0606 (1616 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ams-OSRAM USA INC. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Type | Infrared (IR) | |
| Current - DC Forward (If) (Max) | 1A | |
| Radiant Intensity (Ie) Min @ If | 140mW/sr @ 1A | |
| Wavelength | - | |
| Voltage - Forward (Vf) (Typ) | 1.75V | |
| Viewing Angle | 140° | |
| Orientation | Top View | |
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 0606 (1616 Metric) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $19.58000 | $19.58 | 
| 10 | $14.11400 | $141.14 | 
| 100 | $10.85980 | $1,085.98 | 
| 500 | $9.42730 | $4,713.65 | 
| 1,000 | $8.96024 | $8,960.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $7.10777 | $21,323.31 | 
| 6,000 | $7.09586 | $42,575.16 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China