
SFH 309-3/4 | |
|---|---|
DigiKey Part Number | 475-SFH309-3/4-ND |
Manufacturer | |
Manufacturer Product Number | SFH 309-3/4 |
Description | SENSOR PHOTO 860NM TOP VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 860nm Top View Radial, T-1 Lens |
Datasheet | Datasheet |
EDA/CAD Models | SFH 309-3/4 Models |
Category | Viewing Angle 24° |
Manufacturer ams-OSRAM USA INC. | Power - Max 165 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Last Time Buy | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 35 V | Operating Temperature -40°C ~ 100°C |
Current - Collector (Ic) (Max) 15 mA | Package / Case Radial, T-1 Lens |
Current - Dark (Id) (Max) 200 nA | Base Product Number |
Wavelength 860nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH 300 | ams-OSRAM USA INC. | 5,094 | 475-SFH300-ND | $5.26000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.28900 | $32.89 |
| 100 | $2.37440 | $237.44 |
| 500 | $1.96312 | $981.56 |
| 1,000 | $1.82789 | $1,827.89 |
| 2,000 | $1.71299 | $3,425.98 |

