
SFH 300 | |
|---|---|
DigiKey Part Number | 475-SFH300-ND |
Manufacturer | |
Manufacturer Product Number | SFH 300 |
Description | SENSOR PHOTO 880NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 980nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 980nm | |
Viewing Angle | 50° | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.44300 | $34.43 |
| 100 | $2.48920 | $248.92 |
| 500 | $2.06166 | $1,030.83 |
| 1,000 | $1.92116 | $1,921.16 |
| 2,000 | $1.80181 | $3,603.62 |
| 5,000 | $1.67122 | $8,356.10 |
| 10,000 | $1.58975 | $15,897.50 |
| 25,000 | $1.50089 | $37,522.25 |











