Image Sensor 1600H x 1400V 2.79µm x 2.79µm Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIRA220_SB

DigiKey Part Number
4991-MIRA220_SB-ND
Manufacturer
Manufacturer Product Number
MIRA220_SB
Description
MIRRA 220
Customer Reference
Detailed Description
Image Sensor 1600H x 1400V 2.79µm x 2.79µm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Box
Part Status
Obsolete
Type
-
Pixel Size
2.79µm x 2.79µm
Active Pixel Array
1600H x 1400V
Frames per Second
90.0
Voltage - Supply
-
Package / Case
Die
Supplier Device Package
Die
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,627.92000$3,627.92
Manufacturers Standard Package