
LZ7-04MU00-0000 | |
---|---|
DigiKey Part Number | 475-LZ7-04MU00-0000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZ7-04MU00-0000 |
Description | LED LUXIGEN MULT COLOR SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LuxiGen™ Amber, Blue, Cyan, Green, Red, Violet, White - Cool 457nm Blue, 500nm Cyan, 525nm Green, 624nm Red, 395nm Violet, 6500K White 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 457nm Blue, 500nm Cyan, 525nm Green, 624nm Red, 395nm Violet, 6500K White | |
Current - Test | 700mA Amber, 700mA Blue, 700mA Cyan, 700mA Green, 700mA Red, 700mA Violet, 700mA White | |
Voltage - Forward (Vf) (Typ) | 3.3V Amber, 3.3V Blue, 3.45V Cyan, 3.7V Green, 2.5V Red, 3.7V Violet, 3.3V White | |
Lumens/Watt @ Current - Test | 42 lm/W Amber, 10 lm/W Blue, 42 lm/W Cyan, 51 lm/W Green, 47 lm/W Red, 90 lm/W White | |
Current - Max | 1A Amber, 1.5A Blue, 1A Cyan, 1.5A Green, 1.5A Red, 1A Violet, 1.5A White | |
Luminous Flux @ Current/Temperature | 96lm Amber, 24lm Blue, 101lm Cyan, 133lm Green, 83lm Red, 900mW Violet, 208lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.044" (1.11mm) | |
Thermal Resistance of Package | 1.4°C/W | |
Base Product Number |