MFR Recommended

LZ1-10UV0R-0000 | |
|---|---|
DigiKey Part Number | 475-LZ1-10UV0R-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZ1-10UV0R-0000 |
Description | LUXIGEN LZ1 UV MCPCB LED EMITT |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.8V 1A 1100mW/sr @ 700mA 64° Star Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 1100mW/sr @ 700mA | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Viewing Angle | 64° | |
Orientation | Top View | |
Operating Temperature | 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Star Array | |
Base Product Number |


