MFR Recommended
Parametric Equivalent

LY E63F-EAFA-46-1-Z | |
|---|---|
DigiKey Part Number | 475-LYE63F-EAFA-46-1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY E63F-EAFA-46-1-Z |
Description | LED YELLOW CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.28794 | $2,575.88 |
| 4,000 | $1.21019 | $4,840.76 |
| 6,000 | $1.17030 | $7,021.80 |
| 10,000 | $1.12520 | $11,252.00 |
| 14,000 | $1.09836 | $15,377.04 |
| 20,000 | $1.07219 | $21,443.80 |
| 50,000 | $1.01438 | $50,719.00 |



