LW MVSG-AYBZ-FK0PN0-Z486-20-R18-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW MVSG-AYBZ-FK0PN0-Z486-20-R18-Z

DigiKey Part Number
475-LWMVSG-AYBZ-FK0PN0-Z486-20-R18-ZTR-ND - Tape & Reel (TR)
475-LWMVSG-AYBZ-FK0PN0-Z486-20-R18-ZCT-ND - Cut Tape (CT)
475-LWMVSG-AYBZ-FK0PN0-Z486-20-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW MVSG-AYBZ-FK0PN0-Z486-20-R18-Z
Description
LED WHITE DIFFUSED SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.05V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
1.70mm x 1.55mm
Voltage - Forward (Vf) (Typ)
3.05V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.00mm L x 1.80mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,902
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.60000$5.60
10$3.86100$38.61
100$2.80630$280.63
500$2.33278$1,166.39
1,000$2.17728$2,177.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.97730$5,931.90
6,000$1.87548$11,252.88
9,000$1.82330$16,409.70
15,000$1.76438$26,465.70
21,000$1.72934$36,316.14
30,000$1.69519$50,855.70
Manufacturers Standard Package