
LA M67F.01-V1AB-24-G3R3-20-S | |
---|---|
DigiKey Part Number | 475-LAM67F.01-V1AB-24-G3R3-20-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA M67F.01-V1AB-24-G3R3-20-S |
Description | LED AMBER CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amber 617nm LED Indication - Discrete 2.15V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 4.20mm W | |
Height (Max) | 1.40mm |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.72116 | $8,653.92 |