
LT E6SG-AABB-36-U686-30-S | |
|---|---|
DigiKey Part Number | 475-LTE6SG-AABB-36-U686-30-STR-ND - Tape & Reel (TR) 475-LTE6SG-AABB-36-U686-30-SCT-ND - Cut Tape (CT) 475-LTE6SG-AABB-36-U686-30-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT E6SG-AABB-36-U686-30-S |
Description | LED GREEN CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.8V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.31000 | $5.31 |
| 10 | $3.66800 | $36.68 |
| 100 | $2.66060 | $266.06 |
| 500 | $2.20858 | $1,104.29 |
| 1,000 | $2.05998 | $2,059.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.93377 | $3,867.54 |
| 4,000 | $1.82661 | $7,306.44 |
| 6,000 | $1.77165 | $10,629.90 |
| 10,000 | $1.70959 | $17,095.90 |
| 14,000 | $1.67267 | $23,417.38 |
| 20,000 | $1.63667 | $32,733.40 |
| 50,000 | $1.55723 | $77,861.50 |


