
LT CQBP-KYLY-36-8E8G-350-S | |
---|---|
DigiKey Part Number | 475-LTCQBP-KYLY-36-8E8G-350-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT CQBP-KYLY-36-8E8G-350-S |
Description | LED OSLON SIGNAL GREEN 531NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Signal Green 531nm (519nm ~ 543nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 531nm (519nm ~ 543nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 116lm (82lm ~ 150lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.072" (1.82mm) |