
LS Y876-Q2S1-1-0-20-R18-Z-SV | |
---|---|
DigiKey Part Number | 475-LSY876-Q2S1-1-0-20-R18-Z-SVTR-ND - Tape & Reel (TR) 475-LSY876-Q2S1-1-0-20-R18-Z-SVCT-ND - Cut Tape (CT) 475-LSY876-Q2S1-1-0-20-R18-Z-SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS Y876-Q2S1-1-0-20-R18-Z-SV |
Description | LED RED CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.70mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |