


LRTBGVTG-U7U9-1+A5A7-36+S9T7-68-20-L-SIE | |
|---|---|
DigiKey Part Number | 475-LRTBGVTG-U7U9-1A5A7-36S9T7-68-20-L-SIETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRTBGVTG-U7U9-1+A5A7-36+S9T7-68-20-L-SIE |
Description | LED RGB DIFFUSED 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 3.2V Blue, 3.2V Green 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.80mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Red, 3.2V Blue, 3.2V Green | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 523nm Green, 465nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 3.00mm W | |
Height (Max) | 2.00mm |

