
LA G6SP.02-7E6F-24-G3R3-140-R18 | |
---|---|
DigiKey Part Number | 475-LAG6SP.02-7E6F-24-G3R3-140-R18TR-ND - Tape & Reel (TR) 475-LAG6SP.02-7E6F-24-G3R3-140-R18CT-ND - Cut Tape (CT) 475-LAG6SP.02-7E6F-24-G3R3-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA G6SP.02-7E6F-24-G3R3-140-R18 |
Description | ADVANCE POWER TOPLED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Amber 624nm 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 624nm | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 34lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-PLCC | |
Supplier Device Package | 6-PLCC | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 50°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.48800 | $24.88 |
100 | $1.77930 | $177.93 |
500 | $1.45728 | $728.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.35145 | $1,351.45 |
2,000 | $1.26134 | $2,522.68 |
3,000 | $1.21501 | $3,645.03 |
5,000 | $1.16264 | $5,813.20 |
7,000 | $1.13146 | $7,920.22 |
10,000 | $1.10104 | $11,010.40 |
25,000 | $1.03377 | $25,844.25 |
50,000 | $0.99188 | $49,594.00 |