
LO M67K-L1M2-24-0-2-R18-Z | |
---|---|
DigiKey Part Number | 475-LOM67K-L1M2-24-0-2-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LO M67K-L1M2-24-0-2-R18-Z |
Description | LO M67K-L1M2-24-0-2-R18-Z |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 4.20mm W | |
Height (Max) | 1.40mm |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43729 | $1,311.87 |
6,000 | $0.42229 | $2,533.74 |
9,000 | $0.41478 | $3,733.02 |
15,000 | $0.40647 | $6,097.05 |
21,000 | $0.40160 | $8,433.60 |
30,000 | $0.39693 | $11,907.90 |
75,000 | $0.38686 | $29,014.50 |
150,000 | $0.38079 | $57,118.50 |