LE CG Q8WP-7P6Q-2-0-A40-R18-ZI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE CG Q8WP-7P6Q-2-0-A40-R18-ZI

DigiKey Part Number
475-LECGQ8WP-7P6Q-2-0-A40-R18-ZITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LE CG Q8WP-7P6Q-2-0-A40-R18-ZI
Description
OSTAR PROJECTIONVISUALIZATIONLED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSRAM OSTAR® Projection Compact Green 520nm (Typ) 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
520nm (Typ)
Current - Test
1.4A
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
177 lm/W
Current - Max
5A
Luminous Flux @ Current/Temperature
730lm (560lm ~ 900lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.154" L x 0.144" W (3.90mm x 3.65mm)
Height - Seated (Max)
0.053" (1.35mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$36.14457$36,144.57
2,000$35.02095$70,041.90
Manufacturers Standard Package