
LE CG P1AS-TPTS-A-0-D00 | |
|---|---|
DigiKey Part Number | 475-LECGP1AS-TPTS-A-0-D00TR-ND - Tape & Reel (TR) 475-LECGP1AS-TPTS-A-0-D00CT-ND - Cut Tape (CT) 475-LECGP1AS-TPTS-A-0-D00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE CG P1AS-TPTS-A-0-D00 |
Description | OSTAR PROJECTIONVISUALIZATIONLED |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Power Green 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Wavelength | - | |
Current - Test | 4A | |
Voltage - Forward (Vf) (Typ) | 6.6V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
Current - Max | 6.7A | |
Luminous Flux @ Current/Temperature | 3350lm (2800lm ~ 3900lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.299" L x 0.268" W (7.60mm x 6.80mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.10000 | $119.10 |
| 10 | $93.08600 | $930.86 |
| 100 | $78.10460 | $7,810.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $71.34740 | $35,673.70 |
| 1,000 | $69.21365 | $69,213.65 |










