
LE CG Q8WP-5P8P-1-0-A40-R18-ZI | |
|---|---|
DigiKey Part Number  | 475-LECGQ8WP-5P8P-1-0-A40-R18-ZITR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LE CG Q8WP-5P8P-1-0-A40-R18-ZI  | 
Description  | LED GREEN SMD  | 
Customer Reference  | |
Detailed Description  | LED Lighting Color OSRAM OSTAR® Projection Compact Green 520nm (Typ) 2-SMD, No Lead Exposed Pad  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Color  | ||
Wavelength  | 520nm (Typ)  | |
Current - Test  | 1.4A  | |
Voltage - Forward (Vf) (Typ)  | 3.05V  | |
Lumens/Watt @ Current - Test  | 136 lm/W  | |
Current - Max  | 5A  | |
Luminous Flux @ Current/Temperature  | 580lm (450lm ~ 710lm)  | |
Temperature - Test  | 25°C  | |
Viewing Angle  | 130°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2-SMD, No Lead Exposed Pad  | |
Supplier Device Package  | SMD  | |
Size / Dimension  | 0.154" L x 0.144" W (3.90mm x 3.65mm)  | |
Height - Seated (Max)  | 0.053" (1.35mm)  | |
Thermal Resistance of Package  | -  | |
Base Product Number  | 

