Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KY CELNM2.FY-Y3Y6-5F-2686-1A-R18 | |
|---|---|
DigiKey Part Number | 475-KYCELNM2.FY-Y3Y6-5F-2686-1A-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KY CELNM2.FY-Y3Y6-5F-2686-1A-R18 |
Description | KY CELNM2.FY-Y3Y6-5F-2686-1A-R18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Compact PL Yellow 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead Exposed Pad |
Color | Size / Dimension 0.075" L x 0.059" W (1.90mm x 1.50mm) |
Current - Test 1A | Height - Seated (Max) 0.030" (0.77mm) |
Voltage - Forward (Vf) (Typ) 3.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KY CELNM1.FY-Z8L8-5F5G-15B3-A-S | ams-OSRAM USA INC. | 3,786 | 475-KYCELNM1.FY-Z8L8-5F5G-15B3-A-SCT-ND | $18.09000 | Parametric Equivalent |
| KY CELNM2.FY-Y2Y6-5F5G-2686-A00-S | ams-OSRAM USA INC. | 0 | 475-KYCELNM2.FY-Y2Y6-5F5G-2686-A00-STR-ND | $5.42148 | Parametric Equivalent |
| KY CELNM2.FY-Y2Y7-5F5G-2686-A00-S | ams-OSRAM USA INC. | 0 | 475-KYCELNM2.FY-Y2Y7-5F5G-2686-A00-STR-ND | $5.16321 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.42148 | $21,685.92 |


