
KY CELNM1.FY-Z8L8-5F5G-15B3-A-S | |
|---|---|
DigiKey Part Number | 475-KYCELNM1.FY-Z8L8-5F5G-15B3-A-SCT-ND - Cut Tape (CT) 475-KYCELNM1.FY-Z8L8-5F5G-15B3-A-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KY CELNM1.FY-Z8L8-5F5G-15B3-A-S |
Description | LED OSLON COMPACT PL |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Compact PL Yellow 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 1.2A |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 2-SMD, No Lead Exposed Pad |
Color | Supplier Device Package SMD |
Current - Test 1A | Size / Dimension 0.075" L x 0.059" W (1.90mm x 1.50mm) |
Voltage - Forward (Vf) (Typ) 3.075V | Height - Seated (Max) 0.030" (0.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.09000 | $18.09 |
| 10 | $12.99800 | $129.98 |
| 100 | $9.94880 | $994.88 |
| 500 | $8.60314 | $4,301.57 |
| 1,000 | $8.16420 | $8,164.20 |
| 2,000 | $7.79238 | $15,584.76 |

