KY CELNM1.FY350-7K8K-5F-W365-S-HAN is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $5.04888
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 4,000
Unit Price: $16.91000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY CELNM1.FY350-7K8K-5F-W365-S-HAN

DigiKey Part Number
475-KYCELNM1.FY350-7K8K-5F-W365-S-HANTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KY CELNM1.FY350-7K8K-5F-W365-S-HAN
Description
LED OSLON COMPACT PL
Customer Reference
Detailed Description
LED Lighting Color OSLON® Compact PL Yellow 2-SMD, No Lead Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Color
Wavelength
-
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
-
Current - Max
1.2A
Luminous Flux @ Current/Temperature
-
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.075" L x 0.059" W (1.90mm x 1.50mm)
Height - Seated (Max)
0.030" (0.77mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 15/4/2028