
KY CELNM1.FY-5MF3-5F5G-15B3-A-S-VEN | |
---|---|
DigiKey Part Number | 475-KYCELNM1.FY-5MF3-5F5G-15B3-A-S-VENTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KY CELNM1.FY-5MF3-5F5G-15B3-A-S-VEN |
Description | LED OSLON COMPACT PL |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Compact PL Yellow 2-SMD, No Lead Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Color | ||
Wavelength | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.075V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.2A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.075" L x 0.059" W (1.90mm x 1.50mm) | |
Height - Seated (Max) | 0.030" (0.77mm) |