
KW DELPS2.RA-TIVH-FK1NN1-Z555-10-R18 | |
---|---|
DigiKey Part Number | 475-KWDELPS2.RA-TIVH-FK1NN1-Z555-10-R18TR-ND - Tape & Reel (TR) 475-KWDELPS2.RA-TIVH-FK1NN1-Z555-10-R18CT-ND - Cut Tape (CT) 475-KWDELPS2.RA-TIVH-FK1NN1-Z555-10-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-TIVH-FK1NN1-Z555-10-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.95V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.33400 | $13.34 |
100 | $0.93350 | $93.35 |
500 | $0.74994 | $374.97 |
1,000 | $0.68902 | $689.02 |
2,000 | $0.63708 | $1,274.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.58008 | $2,900.40 |
10,000 | $0.54441 | $5,444.10 |
15,000 | $0.52610 | $7,891.50 |
25,000 | $0.50540 | $12,635.00 |
35,000 | $0.49309 | $17,258.15 |
50,000 | $0.48107 | $24,053.50 |
125,000 | $0.45453 | $56,816.25 |