
KW DELPS2.RA-TIVH-FK0PN0-Z555-10-R18 | |
---|---|
DigiKey Part Number | 475-KWDELPS2.RA-TIVH-FK0PN0-Z555-10-R18TR-ND - Tape & Reel (TR) 475-KWDELPS2.RA-TIVH-FK0PN0-Z555-10-R18CT-ND - Cut Tape (CT) 475-KWDELPS2.RA-TIVH-FK0PN0-Z555-10-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-TIVH-FK0PN0-Z555-10-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.95V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.30100 | $13.01 |
100 | $0.90800 | $90.80 |
500 | $0.72854 | $364.27 |
1,000 | $0.66910 | $669.10 |
2,000 | $0.61843 | $1,236.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.56281 | $2,814.05 |
10,000 | $0.52798 | $5,279.80 |
15,000 | $0.51011 | $7,651.65 |
25,000 | $0.48990 | $12,247.50 |
35,000 | $0.47788 | $16,725.80 |
50,000 | $0.46615 | $23,307.50 |
125,000 | $0.44024 | $55,030.00 |