
KW CDLMM2.TK-Y2Y6-4L35M3-2686-700-R18 | |
|---|---|
DigiKey Part Number | 475-KWCDLMM2.TK-Y2Y6-4L35M3-2686TR-ND - Tape & Reel (TR) 475-KWCDLMM2.TK-Y2Y6-4L35M3-2686CT-ND - Cut Tape (CT) 475-KWCDLMM2.TK-Y2Y6-4L35M3-2686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW CDLMM2.TK-Y2Y6-4L35M3-2686-700-R18 |
Description | OSLON COMPACT PM- FORWARD LIGHTI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PM White 3.19V 700mA 120° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 272lm (235lm ~ 310lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.19V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Thermal Resistance of Package | 3.7°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $6.55100 | $65.51 |
| 100 | $4.86740 | $486.74 |
| 500 | $4.11956 | $2,059.78 |
| 1,000 | $3.87488 | $3,874.88 |
| 2,000 | $3.66733 | $7,334.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.49139 | $13,965.56 |
| 8,000 | $3.34245 | $26,739.60 |
| 12,000 | $3.26617 | $39,194.04 |
| 20,000 | $3.18013 | $63,602.60 |


