KT DELQS1.12-TIVH-36-S446-10-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT DELQS1.12-THVH-36-S446-10-S

DigiKey Part Number
475-KTDELQS1.12-THVH-36-W6A6-10-STR-ND - Tape & Reel (TR)
475-KTDELQS1.12-THVH-36-W6A6-10-SCT-ND - Cut Tape (CT)
475-KTDELQS1.12-THVH-36-W6A6-10-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT DELQS1.12-THVH-36-S446-10-S
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Green 531nm LED Indication - Discrete 2.7V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Oval with Flat Top
Lens Size
1.23mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.7V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Grade
Automotive
Qualification
AEC-Q102
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
1.40mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.76500$17.65
100$1.24560$124.56
500$1.00946$504.73
1,000$0.93137$931.37
2,000$0.86479$1,729.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.75267$6,774.03
18,000$0.71300$12,834.00
27,000$0.69266$18,701.82
45,000$0.66969$30,136.05
63,000$0.65604$41,330.52
90,000$0.64272$57,844.80
Manufacturers Standard Package