
KR DELPS1.22-UHVI-26-H3Q4-20-S | |
---|---|
DigiKey Part Number | 475-KRDELPS1.22-UHVI-26-H3Q4-20-STR-ND - Tape & Reel (TR) 475-KRDELPS1.22-UHVI-26-H3Q4-20-SCT-ND - Cut Tape (CT) 475-KRDELPS1.22-UHVI-26-H3Q4-20-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR DELPS1.22-UHVI-26-H3Q4-20-S |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.225V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.225V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 623nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.28300 | $12.83 |
100 | $0.89700 | $89.70 |
500 | $0.71952 | $359.76 |
1,000 | $0.66087 | $660.87 |
2,000 | $0.61080 | $1,221.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.52626 | $4,736.34 |
18,000 | $0.49629 | $8,933.22 |
27,000 | $0.48093 | $12,985.11 |
45,000 | $0.46357 | $20,860.65 |
63,000 | $0.45324 | $28,554.12 |
90,000 | $0.44317 | $39,885.30 |