
KO DELPS1.22-UGVI-24-H3Q4-20-S | |
---|---|
DigiKey Part Number | 475-KODELPS1.22-UGVI-24-H3Q4-20-STR-ND - Tape & Reel (TR) 475-KODELPS1.22-UGVI-24-H3Q4-20-SCT-ND - Cut Tape (CT) 475-KODELPS1.22-UGVI-24-H3Q4-20-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KO DELPS1.22-UGVI-24-H3Q4-20-S |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.3V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.28900 | $12.89 |
100 | $0.90160 | $90.16 |
500 | $0.72322 | $361.61 |
1,000 | $0.66427 | $664.27 |
2,000 | $0.61394 | $1,227.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.52896 | $4,760.64 |
18,000 | $0.49885 | $8,979.30 |
27,000 | $0.48340 | $13,051.80 |
45,000 | $0.46595 | $20,967.75 |
63,000 | $0.45557 | $28,700.91 |
90,000 | $0.44545 | $40,090.50 |