
KB DELPS2.DI-THVG-2J8L-Z555-10-S | |
---|---|
DigiKey Part Number | 475-KBDELPS2.DI-THVG-2J8L-Z555-10-STR-ND - Tape & Reel (TR) 475-KBDELPS2.DI-THVG-2J8L-Z555-10-SCT-ND - Cut Tape (CT) 475-KBDELPS2.DI-THVG-2J8L-Z555-10-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KB DELPS2.DI-THVG-2J8L-Z555-10-S |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 2.95V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.34700 | $13.47 |
100 | $0.94180 | $94.18 |
500 | $0.75688 | $378.44 |
1,000 | $0.69547 | $695.47 |
2,000 | $0.64321 | $1,286.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.58577 | $2,928.85 |
10,000 | $0.54984 | $5,498.40 |
15,000 | $0.53140 | $7,971.00 |
25,000 | $0.51055 | $12,763.75 |
35,000 | $0.49815 | $17,435.25 |
50,000 | $0.48605 | $24,302.50 |
125,000 | $0.45932 | $57,415.00 |