
KB CULPM1.14-AUBP-23-0-1400-R18 | |
---|---|
DigiKey Part Number | 475-KBCULPM1.14-AUBP-23TR-ND - Tape & Reel (TR) 475-KBCULPM1.14-AUBP-23CT-ND - Cut Tape (CT) 475-KBCULPM1.14-AUBP-23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KB CULPM1.14-AUBP-23-0-1400-R18 |
Description | LOW-PROFILE, ULTRA-HIGH BRIGHTNE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Blue 456nm (451nm ~ 460nm) 1616 (4040 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 456nm (451nm ~ 460nm) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 6.6A | |
Luminous Flux @ Current/Temperature | 1790mW (1640mW ~ 1940mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.51000 | $61.51 |
10 | $46.62900 | $466.29 |
100 | $37.89840 | $3,789.84 |
500 | $35.41588 | $17,707.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $31.80837 | $63,616.74 |