LED Lighting Color OSRAM OSTAR® Projection Compact Blue 459nm (453nm ~ 465nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB CSLNM1.14-4V7A-46-0-S

DigiKey Part Number
475-KBCSLNM1.14-4V7A-46-0-STR-ND - Tape & Reel (TR)
475-KBCSLNM1.14-4V7A-46-0-SCT-ND - Cut Tape (CT)
475-KBCSLNM1.14-4V7A-46-0-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KB CSLNM1.14-4V7A-46-0-S
Description
LED BLUE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSRAM OSTAR® Projection Compact Blue 459nm (453nm ~ 465nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
1295mW (1000mW ~ 1590mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
Wavelength
459nm (453nm ~ 465nm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
1A
Height - Seated (Max)
0.033" (0.84mm)
Voltage - Forward (Vf) (Typ)
3V
Thermal Resistance of Package
4.1°C/W
Current - Max
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KB CSLNM1.14-4V7A-46-0-Sams-OSRAM USA INC.950475-KBCSLNM1.14-4V7A-46-0-SCT-ND$8.57000Parametric Equivalent
In-Stock: 950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.56000$38.56
10$28.56100$285.61
100$22.65600$2,265.60
500$20.07132$10,035.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.23083$19,230.83
2,000$18.51955$37,039.10
3,000$18.15562$54,466.86
Manufacturers Standard Package