OSLON_Pure_1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW VJLPE1.EM-KZLS-A838-1-350-R18

DigiKey Part Number
475-GWVJLPE1.EM-KZLS-A838-1-350-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW VJLPE1.EM-KZLS-A838-1-350-R18
Description
LED OSLON WARM WHT 2700K 0404
Customer Reference
Detailed Description
LED Lighting OSLON® Pure 1010 White, Warm 2700K 2.8V 350mA 120° 0404 (1010 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
93lm (80lm ~ 105lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
95 lm/W
CRI (Color Rendering Index)
80
Current - Max
700mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric)
Supplier Device Package
0404
Size / Dimension
0.042" L x 0.042" W (1.08mm x 1.08mm)
Height - Seated (Max)
0.009" (0.22mm)
Thermal Resistance of Package
7.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.