
GW QSLPS1.PM-LZL2-XX58-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLPS1.PM-LZL2-XX58-1-150-R18TR-ND - Tape & Reel (TR) 475-GWQSLPS1.PM-LZL2-XX58-1-150-R18CT-ND - Cut Tape (CT) 475-GWQSLPS1.PM-LZL2-XX58-1-150-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSLPS1.PM-LZL2-XX58-1-150-R18 |
Description | OSCONIQ E 3030 LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 3030 White, Warm 2700K 6.19V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 158lm (150lm ~ 165lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.19V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | 12°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.54200 | $15.42 |
| 100 | $1.08430 | $108.43 |
| 500 | $0.87492 | $437.46 |
| 1,000 | $0.80565 | $805.65 |
| 2,000 | $0.74663 | $1,493.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69643 | $2,785.72 |
| 8,000 | $0.65375 | $5,230.00 |
| 12,000 | $0.63184 | $7,582.08 |
| 20,000 | $0.60708 | $12,141.60 |
| 28,000 | $0.59235 | $16,585.80 |
| 40,000 | $0.57798 | $23,119.20 |
| 100,000 | $0.54623 | $54,623.00 |

