
| GW QSLPS1.PM-L2L4-XX53-1-150-R18 | |
|---|---|
| DigiKey Part Number | 475-GWQSLPS1.PM-L2L4-XX53-1-150-R18TR-ND - Tape & Reel (TR) 475-GWQSLPS1.PM-L2L4-XX53-1-150-R18CT-ND - Cut Tape (CT) 475-GWQSLPS1.PM-L2L4-XX53-1-150-R18DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GW QSLPS1.PM-L2L4-XX53-1-150-R18 | 
| Description | OSCONIQ E 3030 LED | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting OSCONIQ® E 3030 White, Cool 5000K 6.19V 150mA 120° 1212 (3030 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 5000K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 168lm (160lm ~ 175lm) | |
| Current - Test | 150mA | |
| Voltage - Forward (Vf) (Typ) | 6.19V | |
| Lumens/Watt @ Current - Test | 181 lm/W | |
| CRI (Color Rendering Index) | 70 | |
| Current - Max | 200mA | |
| Viewing Angle | 120° | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1212 (3030 Metric) | |
| Supplier Device Package | 1212 | |
| Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Thermal Resistance of Package | 12°C/W | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.28000 | $2.28 | 
| 10 | $1.54200 | $15.42 | 
| 100 | $1.08430 | $108.43 | 
| 500 | $0.87492 | $437.46 | 
| 1,000 | $0.80565 | $805.65 | 
| 2,000 | $0.74663 | $1,493.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.69643 | $2,785.72 | 
| 8,000 | $0.65375 | $5,230.00 | 
| 12,000 | $0.63184 | $7,582.08 | 
| 20,000 | $0.60708 | $12,141.60 | 
| 28,000 | $0.59235 | $16,585.80 | 
| 40,000 | $0.57798 | $23,119.20 | 
| 100,000 | $0.54623 | $54,623.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China