
| GW QSLPS1.EM-LXL1-XX56-1-150-R18 | |
|---|---|
| DigiKey Part Number | 475-GWQSLPS1.EM-LXL1-XX56-1-150-R18TR-ND - Tape & Reel (TR) 475-GWQSLPS1.EM-LXL1-XX56-1-150-R18CT-ND - Cut Tape (CT) 475-GWQSLPS1.EM-LXL1-XX56-1-150-R18DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GW QSLPS1.EM-LXL1-XX56-1-150-R18 | 
| Description | OSCONIQ E 3030 LED | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting OSCONIQ® E 3030 White, Warm 3500K 6.19V 150mA 120° 1212 (3030 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 3500K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 150lm (140lm ~ 160lm) | |
| Current - Test | 150mA | |
| Voltage - Forward (Vf) (Typ) | 6.19V | |
| Lumens/Watt @ Current - Test | 162 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 200mA | |
| Viewing Angle | 120° | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1212 (3030 Metric) | |
| Supplier Device Package | 1212 | |
| Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Thermal Resistance of Package | 13°C/W | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.37000 | $2.37 | 
| 10 | $1.60700 | $16.07 | 
| 100 | $1.13080 | $113.08 | 
| 500 | $0.91358 | $456.79 | 
| 1,000 | $0.84179 | $841.79 | 
| 2,000 | $0.78065 | $1,561.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.72858 | $2,914.32 | 
| 8,000 | $0.68434 | $5,474.72 | 
| 12,000 | $0.66163 | $7,939.56 | 
| 20,000 | $0.63598 | $12,719.60 | 
| 28,000 | $0.62071 | $17,379.88 | 
| 40,000 | $0.60581 | $24,232.40 | 
| 100,000 | $0.57292 | $57,292.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China