
| GW QSLPS1.CM-K4LV-XX56-79-1-150-R18 | |
|---|---|
| DigiKey Part Number | 475-GWQSLPS1.CM-K4LV-XX56-79-1-150-R18TR-ND - Tape & Reel (TR) 475-GWQSLPS1.CM-K4LV-XX56-79-1-150-R18CT-ND - Cut Tape (CT) 475-GWQSLPS1.CM-K4LV-XX56-79-1-150-R18DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GW QSLPS1.CM-K4LV-XX56-79-1-150-R18 | 
| Description | OSCONIQ E 3030 LED | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting OSCONIQ® E 3030 White, Warm 3500K 6.15V 150mA 120° 1212 (3030 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 3500K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 128lm (120lm ~ 135lm) | |
| Current - Test | 150mA | |
| Voltage - Forward (Vf) (Typ) | 6.15V | |
| Lumens/Watt @ Current - Test | 139 lm/W | |
| CRI (Color Rendering Index) | 90 | |
| Current - Max | 200mA | |
| Viewing Angle | 120° | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1212 (3030 Metric) | |
| Supplier Device Package | 1212 | |
| Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Thermal Resistance of Package | 14°C/W | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.53000 | $2.53 | 
| 10 | $1.73000 | $17.30 | 
| 100 | $1.22300 | $122.30 | 
| 500 | $0.99028 | $495.14 | 
| 1,000 | $0.91351 | $913.51 | 
| 2,000 | $0.84808 | $1,696.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.79242 | $3,169.68 | 
| 8,000 | $0.74514 | $5,961.12 | 
| 12,000 | $0.72087 | $8,650.44 | 
| 20,000 | $0.69345 | $13,869.00 | 
| 28,000 | $0.67714 | $18,959.92 | 
| 40,000 | $0.66122 | $26,448.80 | 
| 100,000 | $0.62608 | $62,608.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China