
GW QSLMS2.HM-H8H9-XX51-1U1V-65-R18 | |
---|---|
DigiKey Part Number | 475-GWQSLMS2.HM-H8H9-XX51-1U1VTR-ND - Tape & Reel (TR) 475-GWQSLMS2.HM-H8H9-XX51-1U1VCT-ND - Cut Tape (CT) 475-GWQSLMS2.HM-H8H9-XX51-1U1VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSLMS2.HM-H8H9-XX51-1U1V-65-R18 |
Description | LED OSCONIQ 3030 |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White, Cool 6500K 2.7V 65mA 120° 1213 (3032 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 41lm (39lm ~ 42lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 234 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1213 (3032 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.116" W (3.30mm x 2.95mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 5.2°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.65900 | $16.59 |
100 | $1.16510 | $116.51 |
500 | $0.94214 | $471.07 |
1,000 | $0.86840 | $868.40 |
2,000 | $0.80554 | $1,611.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.75207 | $3,008.28 |
8,000 | $0.70664 | $5,653.12 |
12,000 | $0.68333 | $8,199.96 |
20,000 | $0.65698 | $13,139.60 |
28,000 | $0.64130 | $17,956.40 |